Part Details for C0G0805182K1HSB by Cinetech Industrial Co Ltd
Overview of C0G0805182K1HSB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for C0G0805182K1HSB
C0G0805182K1HSB CAD Models
C0G0805182K1HSB Part Data Attributes
|
C0G0805182K1HSB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C0G0805182K1HSB
Cinetech Industrial Co Ltd
CAP,CERAMIC,1.8NF,50VDC,10% -TOL,10% +TOL,C0G TC CODE,-30,30PPM TC,0805 CASE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Cap. & Volt. Available On Request | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Manufacturer Series | 0805(KTOL) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 0805 ( K TOL ) | |
Size Code | 0805 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 1.25 mm |
Alternate Parts for C0G0805182K1HSB
This table gives cross-reference parts and alternative options found for C0G0805182K1HSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0G0805182K1HSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21C182KBNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 0805, | Samsung Electro-Mechanics | C0G0805182K1HSB vs CL21C182KBNF |
0805Y0500182KCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | C0G0805182K1HSB vs 0805Y0500182KCT |
C0805C182K5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | C0G0805182K1HSB vs C0805C182K5GAC |
AC12CD0182KT3 | CAP,CERAMIC,1.8NF,50VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | C0G0805182K1HSB vs AC12CD0182KT3 |
AN12CD0182KT2 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0018uF, 0805, | Kyocera AVX Components | C0G0805182K1HSB vs AN12CD0182KT2 |
0805Y0500182KCB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0G0805182K1HSB vs 0805Y0500182KCB |
AD12CD0182K24 | CAP,CERAMIC,1.8NF,50VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,0805 CASE | Kyocera AVX Components | C0G0805182K1HSB vs AD12CD0182K24 |
C0G0805182K1HRB | CAP,CERAMIC,1.8NF,50VDC,10% -TOL,10% +TOL,C0G TC CODE,-30,30PPM TC,0805 CASE | Cinetech Industrial Co Ltd | C0G0805182K1HSB vs C0G0805182K1HRB |
CL21C182KBNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 0805, | Samsung Electro-Mechanics | C0G0805182K1HSB vs CL21C182KBNB |
CL21C182KBFNNNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0018uF, 0805, | Samsung Electro-Mechanics | C0G0805182K1HSB vs CL21C182KBFNNNP |