C0G06035R6D1HRR
Cinetech Industrial Co Ltd
Description: Ceramic Capacitor, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603

Overview of C0G06035R6D1HRR by Cinetech Industrial Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for C0G06035R6D1HRR by Cinetech Industrial Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0G06035R6D1HRR by Cinetech Industrial Co Ltd

C0G06035R6D1HRR
Cinetech Industrial Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CINETECH IND CO LTD
Package Description
, 0603
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.0000056 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Other Cap. & Volt. Available On Request
Dielectric Material
CERAMIC
Height
0.8 mm
Length
1.6 mm
Manufacturer Series
0603/0805/1206(CD)
Negative Tolerance
8.9286%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
8.9286%
Rated (DC) Voltage (URdc)
50 V
Series
0603/0805/1206(CD)
Size Code
0603
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Width
0.8 mm
Want to compare parts?
  1. C0G06035R6D1HRR
    Cinetech Industrial Co Ltd
    Ceramic Capacitor, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603
    VS

Alternate Parts for C0G06035R6D1HRR

This table gives cross-reference parts and alternative options found for C0G06035R6D1HRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0G06035R6D1HRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0603N5R6D500LR Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.93% +Tol, 8.93% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, LEAD FREE Walsin Technology Corporation C0G06035R6D1HRR vs 0603N5R6D500LR
RF0603N5R6D500CG Ceramic Capacitor, Ceramic Hitano Enterprise Corp C0G06035R6D1HRR vs RF0603N5R6D500CG
C0G06035R6D1HNR Ceramic Capacitor, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603 Cinetech Industrial Co Ltd C0G06035R6D1HRR vs C0G06035R6D1HNR
C0G06035R6D1HSB Ceramic Capacitor, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603 Cinetech Industrial Co Ltd C0G06035R6D1HRR vs C0G06035R6D1HSB
GCM1885C1H5R6DZ13B CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000056uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C0G06035R6D1HRR vs GCM1885C1H5R6DZ13B
RF0603N5R6D500CT Ceramic Capacitor, Ceramic Hitano Enterprise Corp C0G06035R6D1HRR vs RF0603N5R6D500CT
GCM1885C1H5R6DZ13J CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000056uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd C0G06035R6D1HRR vs GCM1885C1H5R6DZ13J
C0G5R6D50V0603 Ceramic Capacitor, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603 Jyh Hsu Electronics Co Ltd C0G06035R6D1HRR vs C0G5R6D50V0603
RF18N5R6D500CG Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.93% +Tol, 8.93% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation C0G06035R6D1HRR vs RF18N5R6D500CG
C0G06035R6D1HPB Ceramic Capacitor, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603 Cinetech Industrial Co Ltd C0G06035R6D1HRR vs C0G06035R6D1HPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0G06035R6D1HRR by Cinetech Industrial Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0G06035R6D1HRR by Cinetech Industrial Co Ltd

  • Please alert me when C0G06035R6D1HRR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C0G06035R6D1HRR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0G06035R6D1HRR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C0G06035R6D1HRR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0G06035R6D1HRR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0G06035R6D1HRR by Cinetech Industrial Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: