Part Details for C0G06031R0C1HPB by Cinetech Industrial Co Ltd
Overview of C0G06031R0C1HPB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0G06031R0C1HPB
C0G06031R0C1HPB CAD Models
C0G06031R0C1HPB Part Data Attributes
|
C0G06031R0C1HPB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C0G06031R0C1HPB
Cinetech Industrial Co Ltd
Ceramic Capacitor, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0603
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Cap. & Volt. Available On Request | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Manufacturer Series | 0603/0805/1206(CD) | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 0603/0805/1206(CD) | |
Size Code | 0603 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.8 mm |
Alternate Parts for C0G06031R0C1HPB
This table gives cross-reference parts and alternative options found for C0G06031R0C1HPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0G06031R0C1HPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CML0603C0G1R0CT50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | C0G06031R0C1HPB vs CML0603C0G1R0CT50V |
0603N1R0C500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP | Hitano Enterprise Corp | C0G06031R0C1HPB vs 0603N1R0C500NT |
C0G06031R0C1HNB | Ceramic Capacitor, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0603 | Cinetech Industrial Co Ltd | C0G06031R0C1HPB vs C0G06031R0C1HNB |
MCH185A1R0CC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000001uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | C0G06031R0C1HPB vs MCH185A1R0CC |
CS1608COG010C500NRB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0603, | Samwha Electronics | C0G06031R0C1HPB vs CS1608COG010C500NRB |
C0603C0G500-1R0CPE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0G06031R0C1HPB vs C0603C0G500-1R0CPE |
RF0603N1R0C500CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | C0G06031R0C1HPB vs RF0603N1R0C500CT |
RF0603N1R0C500CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | C0G06031R0C1HPB vs RF0603N1R0C500CG |
C0G06031R0C1HRB | Ceramic Capacitor, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0603 | Cinetech Industrial Co Ltd | C0G06031R0C1HPB vs C0G06031R0C1HRB |
C0G06031R0C1HSB | Ceramic Capacitor, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0603 | Cinetech Industrial Co Ltd | C0G06031R0C1HPB vs C0G06031R0C1HSB |