C0G0402680J1HNB
Cinetech Industrial Co Ltd
Description: CAP,CERAMIC,68PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE

Overview of C0G0402680J1HNB by Cinetech Industrial Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Energy and Power Systems Electronic Manufacturing Renewable Energy

CAD Models for C0G0402680J1HNB by Cinetech Industrial Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0G0402680J1HNB by Cinetech Industrial Co Ltd

C0G0402680J1HNB
Cinetech Industrial Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CINETECH IND CO LTD
Package Description
, 0402
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.000068 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Other Cap.& Volt. Available On Request
Dielectric Material
CERAMIC
Height
0.55 mm
Length
1 mm
Manufacturer Series
0402(G,JTOL)
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Series
0402 ( G, J TOL )
Size Code
0402
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Width
0.5 mm
Want to compare parts?
  1. C0G0402680J1HNB
    Cinetech Industrial Co Ltd
    CAP,CERAMIC,68PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE
    VS

Alternate Parts for C0G0402680J1HNB

This table gives cross-reference parts and alternative options found for C0G0402680J1HNB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0G0402680J1HNB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0G0402680J1HPB CAP,CERAMIC,68PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE Cinetech Industrial Co Ltd C0G0402680J1HNB vs C0G0402680J1HPB
04025A680JA79A Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0402, CHIP Kyocera AVX Components C0G0402680J1HNB vs 04025A680JA79A
NMC0402NPO680J50TRP Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0402, CHIP NIC Components Corp C0G0402680J1HNB vs NMC0402NPO680J50TRP
C0G0402680J1HRB CAP,CERAMIC,68PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE Cinetech Industrial Co Ltd C0G0402680J1HNB vs C0G0402680J1HRB
C0G0402680J1HNR CAP,CERAMIC,68PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE Cinetech Industrial Co Ltd C0G0402680J1HNB vs C0G0402680J1HNR
VJ0402A680JXACW1BC Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0402, CHIP Vishay Intertechnologies C0G0402680J1HNB vs VJ0402A680JXACW1BC
0402N680J500NW Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0402, CHIP Knowles Capacitors C0G0402680J1HNB vs 0402N680J500NW
500R07N680JV6U Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0402, CHIP Johanson Dielectrics Inc C0G0402680J1HNB vs 500R07N680JV6U
VJ0402A680JXAPW1BC Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0402, CHIP Vishay Intertechnologies C0G0402680J1HNB vs VJ0402A680JXAPW1BC
LD025A680JAX2A Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0402, CHIP Kyocera AVX Components C0G0402680J1HNB vs LD025A680JAX2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0G0402680J1HNB by Cinetech Industrial Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0G0402680J1HNB by Cinetech Industrial Co Ltd

  • Please alert me when C0G0402680J1HNB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C0G0402680J1HNB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0G0402680J1HNB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C0G0402680J1HNB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0G0402680J1HNB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0G0402680J1HNB by Cinetech Industrial Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: