Part Details for C0G04021R3B1HSB by Cinetech Industrial Co Ltd
Overview of C0G04021R3B1HSB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0G04021R3B1HSB
C0G04021R3B1HSB CAD Models
C0G04021R3B1HSB Part Data Attributes
|
C0G04021R3B1HSB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C0G04021R3B1HSB
Cinetech Industrial Co Ltd
CAP,CERAMIC,1.3PF,50VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
Length | 1 mm | |
Manufacturer Series | 0402(C,DTOL) | |
Negative Tolerance | 7.6923% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 7.6923% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 0402 ( C, D TOL ) | |
Size Code | 0402 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.5 mm |
Alternate Parts for C0G04021R3B1HSB
This table gives cross-reference parts and alternative options found for C0G04021R3B1HSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0G04021R3B1HSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC-L0402NP01R3B50TRP | CAP,CERAMIC,1.3PF,50VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | NIC Components Corp | C0G04021R3B1HSB vs NMC-L0402NP01R3B50TRP |
C0G04021R3B1HPR | CAP,CERAMIC,1.3PF,50VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | C0G04021R3B1HSB vs C0G04021R3B1HPR |
C0G04021R3B1HNB | CAP,CERAMIC,1.3PF,50VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | C0G04021R3B1HSB vs C0G04021R3B1HNB |
NMC0402NPO1R3B50TRP7C3F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.6923% +Tol, 7.6923% -Tol, NP0, -/+30ppm/Cel TC, 0.0000013uF, 0402, | NIC Components Corp | C0G04021R3B1HSB vs NMC0402NPO1R3B50TRP7C3F |
NMC0402NPO1R3B50TRP3K7C3F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.6923% +Tol, 7.6923% -Tol, NP0, -/+30ppm/Cel TC, 0.0000013uF, 0402, | NIC Components Corp | C0G04021R3B1HSB vs NMC0402NPO1R3B50TRP3K7C3F |
C0G04021R3B1HPB | CAP,CERAMIC,1.3PF,50VDC,.1PF -TOL,.1PF +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | C0G04021R3B1HSB vs C0G04021R3B1HPB |
NMC0402NPO1R3B50TRP3K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.6923% +Tol, 7.6923% -Tol, NP0, -/+30ppm/Cel TC, 0.0000013uF, 0402, | NIC Components Corp | C0G04021R3B1HSB vs NMC0402NPO1R3B50TRP3K |
500R07N1R3BV4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.6923% +Tol, 7.6923% -Tol, NP0, -/+30ppm/Cel TC, 0.0000013uF, 0402, | Johanson Dielectrics Inc | C0G04021R3B1HSB vs 500R07N1R3BV4T |
CMC-050/1R3BN0402W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.6923% +Tol, 7.6923% -Tol, NP0, -/+30ppm/Cel TC, 0.0000013uF, 0402, | Tecate Group | C0G04021R3B1HSB vs CMC-050/1R3BN0402W |
NMC-L0402NPO1R3B50TRP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.6923% +Tol, 7.6923% -Tol, NP0, -/+30ppm/Cel TC, 0.0000013uF, 0402, | NIC Components Corp | C0G04021R3B1HSB vs NMC-L0402NPO1R3B50TRP |