C0G0402151J1HRB
Cinetech Industrial Co Ltd
Description: CAP,CERAMIC,150PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE

Overview of C0G0402151J1HRB by Cinetech Industrial Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Energy and Power Systems Electronic Manufacturing Renewable Energy

CAD Models for C0G0402151J1HRB by Cinetech Industrial Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0G0402151J1HRB by Cinetech Industrial Co Ltd

C0G0402151J1HRB
Cinetech Industrial Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CINETECH IND CO LTD
Package Description
, 0402
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.00015 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Other Cap.& Volt. Available On Request
Dielectric Material
CERAMIC
Height
0.55 mm
Length
1 mm
Manufacturer Series
0402(G,JTOL)
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Series
0402 ( G, J TOL )
Size Code
0402
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Width
0.5 mm
Want to compare parts?
  1. C0G0402151J1HRB
    Cinetech Industrial Co Ltd
    CAP,CERAMIC,150PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE
    VS

Alternate Parts for C0G0402151J1HRB

This table gives cross-reference parts and alternative options found for C0G0402151J1HRB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0G0402151J1HRB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VJ0402A151JNAAJ Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0402, CHIP Vishay Intertechnologies C0G0402151J1HRB vs VJ0402A151JNAAJ
VJ0402A151JNAAB CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00015 uF, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Vitramon C0G0402151J1HRB vs VJ0402A151JNAAB
LD025A151JAX2A Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0402, CHIP Kyocera AVX Components C0G0402151J1HRB vs LD025A151JAX2A
C0G0402151J1HPB CAP,CERAMIC,150PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE Cinetech Industrial Co Ltd C0G0402151J1HRB vs C0G0402151J1HPB
0402NPO151JT2AT Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0402, CHIP Kyocera AVX Components C0G0402151J1HRB vs 0402NPO151JT2AT
C0G0402151J1HPR CAP,CERAMIC,150PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE Cinetech Industrial Co Ltd C0G0402151J1HRB vs C0G0402151J1HPR
C0G0402151J1HRR CAP,CERAMIC,150PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE Cinetech Industrial Co Ltd C0G0402151J1HRB vs C0G0402151J1HRR
LD025A151JAX4A Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0402, CHIP Kyocera AVX Components C0G0402151J1HRB vs LD025A151JAX4A
KGM05ACG1H151JH Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0402, CHIP Kyocera AVX Components C0G0402151J1HRB vs KGM05ACG1H151JH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0G0402151J1HRB by Cinetech Industrial Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0G0402151J1HRB by Cinetech Industrial Co Ltd

  • Please alert me when C0G0402151J1HRB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C0G0402151J1HRB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0G0402151J1HRB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C0G0402151J1HRB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0G0402151J1HRB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0G0402151J1HRB by Cinetech Industrial Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: