Part Details for C0G0402100F1HNB by Cinetech Industrial Co Ltd
Overview of C0G0402100F1HNB by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Automotive
Part Details for C0G0402100F1HNB
C0G0402100F1HNB CAD Models
C0G0402100F1HNB Part Data Attributes
|
C0G0402100F1HNB
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C0G0402100F1HNB
Cinetech Industrial Co Ltd
CAP,CERAMIC,10PF,50VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC,0402 CASE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Cap.Values & Voltage Available | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
Length | 1 mm | |
Manufacturer Series | 0402(FTOL) | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 0402 ( F TOL ) | |
Size Code | 0402 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.5 mm |
Alternate Parts for C0G0402100F1HNB
This table gives cross-reference parts and alternative options found for C0G0402100F1HNB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0G0402100F1HNB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04025A100FAT2A | Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±1%, C0G/NP0, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | C0G0402100F1HNB vs 04025A100FAT2A |
0402N100F500DH-HS | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | Knowles Capacitors | C0G0402100F1HNB vs 0402N100F500DH-HS |
GMT04CG100F50NT-10 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | C0G0402100F1HNB vs GMT04CG100F50NT-10 |
CE0402-100-F050GCS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | RCD Components Inc | C0G0402100F1HNB vs CE0402-100-F050GCS |
0402N100F500VW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | Knowles Capacitors | C0G0402100F1HNB vs 0402N100F500VW |
BC025A100BZT1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0G0402100F1HNB vs BC025A100BZT1AA2 |
CE0402-100-F050GBQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | RCD Components Inc | C0G0402100F1HNB vs CE0402-100-F050GBQ |
0402N100F500D | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | Knowles Capacitors | C0G0402100F1HNB vs 0402N100F500D |
BC025A100BZB1AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0G0402100F1HNB vs BC025A100BZB1AA2 |
0402N100F500DHW-HB | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0402, | Knowles Capacitors | C0G0402100F1HNB vs 0402N100F500DHW-HB |