There are no models available for this part yet.
Overview of C09111D0060024U by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C09111D0060024U by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
523-C09111D0060024U
|
Mouser Electronics | Circular DIN Connectors 6PIN 8-10.5MM FEMALE CRIMP TERMINATION RoHS: Compliant | 0 |
|
$9.8500 / $11.5500 | Order Now | |
DISTI #
C09111D0060024U
|
Avnet Abacus | (Alt: C09111D0060024U) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for C09111D0060024U by Amphenol Corporation
Part Data Attributes for C09111D0060024U by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Amphenol
|
Backshell Type
|
SOLID
|
Body Depth
|
2.362 inch
|
Body Diameter
|
0.807 inch
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
THREADED
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHYLENE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
IEC; UL
|
Shell Finish
|
NICKEL
|
Shell Material
|
ZINC ALLOY
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
6
|