C0805Z5U500-473MSN6P
VENKEL LTD
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, 0805,

Overview of C0805Z5U500-473MSN6P by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C0805Z5U500-473MSN6P by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0805Z5U500-473MSN6P by VENKEL LTD

C0805Z5U500-473MSN6P
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VENKEL LTD
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.473 mm
JESD-609 Code
e3
Length
2.032 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
10 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
Z5U
Temperature Coefficient
-56/+22% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.27 mm
Want to compare parts?
  1. C0805Z5U500-473MSN6P
    VENKEL LTD
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, 0805,
    VS

Alternate Parts for C0805Z5U500-473MSN6P

This table gives cross-reference parts and alternative options found for C0805Z5U500-473MSN6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805Z5U500-473MSN6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0805Z5U500-473MPE Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, 0805, VENKEL LTD C0805Z5U500-473MSN6P vs C0805Z5U500-473MPE
C0805Z5U500-473MPD Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, 0805, VENKEL LTD C0805Z5U500-473MSN6P vs C0805Z5U500-473MPD
C0805Z5U500-473MP6U Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, 0805, VENKEL LTD C0805Z5U500-473MSN6P vs C0805Z5U500-473MP6U
C0805Z5U500-473MPU Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, 0805, VENKEL LTD C0805Z5U500-473MSN6P vs C0805Z5U500-473MPU
C0805Z5U500-473MPP Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, 0805, VENKEL LTD C0805Z5U500-473MSN6P vs C0805Z5U500-473MPP
C0805Z5U500-473MP6E Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, 0805, VENKEL LTD C0805Z5U500-473MSN6P vs C0805Z5U500-473MP6E
C0805Z5U500-473MNP Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, Surface Mount, 0805, CHIP VENKEL LTD C0805Z5U500-473MSN6P vs C0805Z5U500-473MNP
C0805Z5U500-473MPBP Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, Surface Mount, 0805, VENKEL LTD C0805Z5U500-473MSN6P vs C0805Z5U500-473MPBP
C0805Z5U500-473MG6U Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, 0805, VENKEL LTD C0805Z5U500-473MSN6P vs C0805Z5U500-473MG6U
C0805Z5U500-473MPBD Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, 0805, VENKEL LTD C0805Z5U500-473MSN6P vs C0805Z5U500-473MPBD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805Z5U500-473MSN6P by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805Z5U500-473MSN6P by VENKEL LTD

Select Manufacturer
Which Manufacturer of C0805Z5U500-473MSN6P would you like to use for your alert(s)?
  • Please alert me when C0805Z5U500-473MSN6P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0805Z5U500-473MSN6P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805Z5U500-473MSN6P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0805Z5U500-473MSN6P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805Z5U500-473MSN6P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805Z5U500-473MSN6P by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: