There are no models available for this part yet.
Overview of C0805Y5V100-335ZND by VENKEL LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for C0805Y5V100-335ZND by VENKEL LTD
Part Data Attributes for C0805Y5V100-335ZND by VENKEL LTD
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VENKEL LTD
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
3.3 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.5 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 10 INCH
|
Positive Tolerance
|
80%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
Y5V
|
Temperature Coefficient
|
-82/+22% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for C0805Y5V100-335ZND
This table gives cross-reference parts and alternative options found for C0805Y5V100-335ZND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805Y5V100-335ZND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805Y5V100-335ZGP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 3.3uF, 0805, | VENKEL LTD | C0805Y5V100-335ZND vs C0805Y5V100-335ZGP |
C0805Y5V100-335ZGD | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 3.3uF, 0805, | VENKEL LTD | C0805Y5V100-335ZND vs C0805Y5V100-335ZGD |
GMC21Y5V335Z10NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 3.3uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | C0805Y5V100-335ZND vs GMC21Y5V335Z10NT-LF |
GMC21Y5V335Z10NT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 3.3uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | C0805Y5V100-335ZND vs GMC21Y5V335Z10NT |
C0805Y5V100-335ZNP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82+/-22% TC, 3.3uF, Surface Mount, 0805, CHIP | VENKEL LTD | C0805Y5V100-335ZND vs C0805Y5V100-335ZNP |
C0805Y5V100-335ZN6R | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 3.3uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | C0805Y5V100-335ZND vs C0805Y5V100-335ZN6R |
NMC0805Y5V335Z10TRPF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 3.3uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | C0805Y5V100-335ZND vs NMC0805Y5V335Z10TRPF |
GMC21Y5V335Z10NTD | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 3.3uF, 0805, | Cal-Chip Electronics | C0805Y5V100-335ZND vs GMC21Y5V335Z10NTD |
C0805Y5V100-335ZPD | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 3.3uF, 0805, | VENKEL LTD | C0805Y5V100-335ZND vs C0805Y5V100-335ZPD |
C0805Y5V100-335ZNU | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 3.3uF, Surface Mount, 0805, CHIP | VENKEL LTD | C0805Y5V100-335ZND vs C0805Y5V100-335ZNU |