Datasheets
C0805X7R563J101NPH by: Eyang Technology Development Co Ltd

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0805,

Part Details for C0805X7R563J101NPH by Eyang Technology Development Co Ltd

Overview of C0805X7R563J101NPH by Eyang Technology Development Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

Part Details for C0805X7R563J101NPH

C0805X7R563J101NPH CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C0805X7R563J101NPH Part Data Attributes

C0805X7R563J101NPH Eyang Technology Development Co Ltd
Buy Now Datasheet
Compare Parts:
C0805X7R563J101NPH Eyang Technology Development Co Ltd Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0805,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer EYANG TECHNOLOGY DEVELOPMENT CO LTD
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.056 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.25 mm
JESD-609 Code e3
Length 2 mm
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, Plastic, 7 Inch
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 100 V
Series C(SIZE)HIGH-VOLTAGE
Size Code 0805
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Width 1.25 mm

Alternate Parts for C0805X7R563J101NPH

This table gives cross-reference parts and alternative options found for C0805X7R563J101NPH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X7R563J101NPH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BC051C563JZT9AA2 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0805, CHIP Kyocera AVX Components C0805X7R563J101NPH vs BC051C563JZT9AA2
0805Y1000563JXB Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0805, CHIP Knowles Capacitors C0805X7R563J101NPH vs 0805Y1000563JXB
CL21B563JCFALNL Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0805, Samsung Electro-Mechanics C0805X7R563J101NPH vs CL21B563JCFALNL
BC051C563JZB1AA1 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0805, CHIP Kyocera AVX Components C0805X7R563J101NPH vs BC051C563JZB1AA1
BC051C563JZJ6AA1 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0805, CHIP Kyocera AVX Components C0805X7R563J101NPH vs BC051C563JZJ6AA1
BC051C563JZJ3AA0 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0805, CHIP Kyocera AVX Components C0805X7R563J101NPH vs BC051C563JZJ3AA0
101R15W563JV4T Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0805, Johanson Dielectrics Inc C0805X7R563J101NPH vs 101R15W563JV4T
CL21B563JCFNLNC Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0805, Samsung Electro-Mechanics C0805X7R563J101NPH vs CL21B563JCFNLNC
CL21B563JCFNCNL Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0805, Samsung Electro-Mechanics C0805X7R563J101NPH vs CL21B563JCFNCNL
CL21B563JCFANNL Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.056uF, 0805, Samsung Electro-Mechanics C0805X7R563J101NPH vs CL21B563JCFANNL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805X7R563J101NPH by Eyang Technology Development Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805X7R563J101NPH by Eyang Technology Development Co Ltd

Select Manufacturer
Which Manufacturer of C0805X7R563J101NPH would you like to use for your alert(s)?
  • Please alert me when C0805X7R563J101NPH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0805X7R563J101NPH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805X7R563J101NPH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0805X7R563J101NPH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805X7R563J101NPH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805X7R563J101NPH by Eyang Technology Development Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: