C0805X7R250-394MSND
VENKEL LTD
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 0805,

Overview of C0805X7R250-394MSND by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for C0805X7R250-394MSND by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0805X7R250-394MSND by VENKEL LTD

C0805X7R250-394MSND
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VENKEL LTD
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.39 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.473 mm
JESD-609 Code
e3
Length
2.032 mm
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Series
C
Size Code
0805
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
1.27 mm
Want to compare parts?
  1. C0805X7R250-394MSND
    VENKEL LTD
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.39uF, 0805,
    VS

Alternate Parts for C0805X7R250-394MSND

This table gives cross-reference parts and alternative options found for C0805X7R250-394MSND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X7R250-394MSND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0805X7R250-394MN6R Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD C0805X7R250-394MSND vs C0805X7R250-394MN6R
C0805X7R250-394MN6E Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD C0805X7R250-394MSND vs C0805X7R250-394MN6E
C0805X7R250-394MN6U Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD C0805X7R250-394MSND vs C0805X7R250-394MN6U
NMC0805X7R394M25TRP CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.39uF, SURFACE MOUNT, 0805, CHIP NIC Components Corp C0805X7R250-394MSND vs NMC0805X7R394M25TRP
C0805X7R250-394MN6D Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD C0805X7R250-394MSND vs C0805X7R250-394MN6D
NMC0805X7R394M25TRPLP CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 0.39uF, SURFACE MOUNT, 0805, CHIP NIC Components Corp C0805X7R250-394MSND vs NMC0805X7R394M25TRPLP
C0805X7R250-394MN6P Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.39uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD C0805X7R250-394MSND vs C0805X7R250-394MN6P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805X7R250-394MSND by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805X7R250-394MSND by VENKEL LTD

  • Please alert me when C0805X7R250-394MSND inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following C0805X7R250-394MSND alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805X7R250-394MSND to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following C0805X7R250-394MSND alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805X7R250-394MSND.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805X7R250-394MSND by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: