Part Details for C0805X7R250-274KP6U by VENKEL LTD
Overview of C0805X7R250-274KP6U by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805X7R250-274KP6U
C0805X7R250-274KP6U CAD Models
C0805X7R250-274KP6U Part Data Attributes
|
C0805X7R250-274KP6U
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0805X7R250-274KP6U
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.473 mm | |
JESD-609 Code | e4 | |
Length | 2.032 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Embossed | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for C0805X7R250-274KP6U
This table gives cross-reference parts and alternative options found for C0805X7R250-274KP6U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X7R250-274KP6U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X7R250-274KG6R | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 0805, | VENKEL LTD | C0805X7R250-274KP6U vs C0805X7R250-274KG6R |
C0805X7R250-274KN6D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | C0805X7R250-274KP6U vs C0805X7R250-274KN6D |
C0805X7R250-274KG6P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 0805, | VENKEL LTD | C0805X7R250-274KP6U vs C0805X7R250-274KG6P |
VJ0805Y274KXXAJ2MP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 0805, | Vishay Intertechnologies | C0805X7R250-274KP6U vs VJ0805Y274KXXAJ2MP |
08053C274KER6B3 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | C0805X7R250-274KP6U vs 08053C274KER6B3 |
08053C274KER6C3 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | C0805X7R250-274KP6U vs 08053C274KER6C3 |
C0805X7R250-274KPR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 0805, | VENKEL LTD | C0805X7R250-274KP6U vs C0805X7R250-274KPR |
C0805X7R250-274KPB6D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.27uF, 0805, | VENKEL LTD | C0805X7R250-274KP6U vs C0805X7R250-274KPB6D |
NMC0805X7R274K25TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.27uF, Surface Mount, 0805, CHIP | NIC Components Corp | C0805X7R250-274KP6U vs NMC0805X7R274K25TRPLPF |
08053C274KER6C1 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | C0805X7R250-274KP6U vs 08053C274KER6C1 |