Datasheets
C0805X7R201-821KNP by: VENKEL LTD

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP

Part Details for C0805X7R201-821KNP by VENKEL LTD

Overview of C0805X7R201-821KNP by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

Price & Stock for C0805X7R201-821KNP

Part # Distributor Description Stock Price Buy
DISTI # C0805X7R201-821KNP
Venkel Ltd. HV Chip Capacitor, 0805, X7R, 200V, 820pF, �10% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel 0
Buy Now

Part Details for C0805X7R201-821KNP

C0805X7R201-821KNP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C0805X7R201-821KNP Part Data Attributes

C0805X7R201-821KNP VENKEL LTD
Buy Now Datasheet
Compare Parts:
C0805X7R201-821KNP VENKEL LTD Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.00082 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.45 mm
JESD-609 Code e3
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, Paper, 7 Inch
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 200 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 1.27 mm

Alternate Parts for C0805X7R201-821KNP

This table gives cross-reference parts and alternative options found for C0805X7R201-821KNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X7R201-821KNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0805X7R821KE4ST Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0805, American Technical Ceramics Corp C0805X7R201-821KNP vs 0805X7R821KE4ST
0805X7R821KE4AB Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0805, American Technical Ceramics Corp C0805X7R201-821KNP vs 0805X7R821KE4AB
GMC21X7R821K200NT-LF Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP, LEAD FREE Cal-Chip Electronics C0805X7R201-821KNP vs GMC21X7R821K200NT-LF
VJ0805Y821KECAC4X Ceramic Capacitor, Ceramic, Vishay Intertechnologies C0805X7R201-821KNP vs VJ0805Y821KECAC4X
GMC21X7R821K200NTDLF Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00082uF, 0805, Cal-Chip Electronics C0805X7R201-821KNP vs GMC21X7R821K200NTDLF
VJ0805Y821KFCAC4X CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.00082 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Vishay Vitramon C0805X7R201-821KNP vs VJ0805Y821KFCAC4X
VJ0805Y821KBCAC5H CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.00082 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Vishay Vitramon C0805X7R201-821KNP vs VJ0805Y821KBCAC5H
VJ0805Y821KBCAP5H CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.00082 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Vishay Vitramon C0805X7R201-821KNP vs VJ0805Y821KBCAP5H
VJ0805Y821KNCAI2L CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.00082 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Vitramon C0805X7R201-821KNP vs VJ0805Y821KNCAI2L
CMC-200/821KX0805T13FF Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP Tecate Group C0805X7R201-821KNP vs CMC-200/821KX0805T13FF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805X7R201-821KNP by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805X7R201-821KNP by VENKEL LTD

Select Manufacturer
Which Manufacturer of C0805X7R201-821KNP would you like to use for your alert(s)?
  • Please alert me when C0805X7R201-821KNP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0805X7R201-821KNP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805X7R201-821KNP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0805X7R201-821KNP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805X7R201-821KNP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805X7R201-821KNP by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: