Part Details for C0805X7R151M101CTY by Eyang Technology Development Co Ltd
Overview of C0805X7R151M101CTY by Eyang Technology Development Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805X7R151M101CTY
C0805X7R151M101CTY CAD Models
C0805X7R151M101CTY Part Data Attributes
|
C0805X7R151M101CTY
Eyang Technology Development Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C0805X7R151M101CTY
Eyang Technology Development Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EYANG TECHNOLOGY DEVELOPMENT CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | C(SIZE)HIGH-VOLTAGE | |
Size Code | 0805 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.25 mm |
Alternate Parts for C0805X7R151M101CTY
This table gives cross-reference parts and alternative options found for C0805X7R151M101CTY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X7R151M101CTY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805B151M101NB | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0805, | Hitano Enterprise Corp | C0805X7R151M101CTY vs 0805B151M101NB |
C2012X7R151MHWS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0805, | Darfon Corporation | C0805X7R151M101CTY vs C2012X7R151MHWS |
0805B151M101NT | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0805, | Hitano Enterprise Corp | C0805X7R151M101CTY vs 0805B151M101NT |
GMG21X7R151M100NT-4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00015uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | C0805X7R151M101CTY vs GMG21X7R151M100NT-4 |
0805B151M101PT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0805, | PILKOR Electronics Co Ltd | C0805X7R151M101CTY vs 0805B151M101PT |
0805B151M101P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0805, | PILKOR Electronics Co Ltd | C0805X7R151M101CTY vs 0805B151M101P |
C2012X7R151MHBS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0805, | Darfon Corporation | C0805X7R151M101CTY vs C2012X7R151MHBS |
0805B151M101N | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0805, | PILKOR Electronics Co Ltd | C0805X7R151M101CTY vs 0805B151M101N |
0805B151M101NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0805, | PILKOR Electronics Co Ltd | C0805X7R151M101CTY vs 0805B151M101NT |
C2012X7R151MHTS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00015uF, 0805, | Darfon Corporation | C0805X7R151M101CTY vs C2012X7R151MHTS |