Part Details for C0805X7R101-123JN6P by VENKEL LTD
Overview of C0805X7R101-123JN6P by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805X7R101-123JN6P
C0805X7R101-123JN6P CAD Models
C0805X7R101-123JN6P Part Data Attributes
|
C0805X7R101-123JN6P
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0805X7R101-123JN6P
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.473 mm | |
JESD-609 Code | e3 | |
Length | 2.032 mm | |
Manufacturer Series | C0805 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | C | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for C0805X7R101-123JN6P
This table gives cross-reference parts and alternative options found for C0805X7R101-123JN6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X7R101-123JN6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X7R101-123JNU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | VENKEL LTD | C0805X7R101-123JN6P vs C0805X7R101-123JNU |
C0805X7R101-123JSNR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0805, | VENKEL LTD | C0805X7R101-123JN6P vs C0805X7R101-123JSNR |
S311P838ACX123J3R1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805X7R101-123JN6P vs S311P838ACX123J3R1 |
VJ0805Y123JXBAT68 | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.012 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | C0805X7R101-123JN6P vs VJ0805Y123JXBAT68 |
C0805X7R101-123JSN6R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0805, | VENKEL LTD | C0805X7R101-123JN6P vs C0805X7R101-123JSN6R |
08051C123JER6B2 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | C0805X7R101-123JN6P vs 08051C123JER6B2 |
VJ0805Y123JNBAT2L | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.012 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | C0805X7R101-123JN6P vs VJ0805Y123JNBAT2L |
C0805X7R101-123JND | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | C0805X7R101-123JN6P vs C0805X7R101-123JND |
0805X7R123JT3AB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 0805, | American Technical Ceramics Corp | C0805X7R101-123JN6P vs 0805X7R123JT3AB |
CMC-100/123JX0805TFF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | Tecate Group | C0805X7R101-123JN6P vs CMC-100/123JX0805TFF |