Capacitors
C0805X7R100-106KNE
VENKEL LTD
Description: Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP

Overview of C0805X7R100-106KNE by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0805X7R100-106KNE by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # 2679-C0805X7R100-106KNETR-ND
DigiKey CAP CER 10UF 10V X7R 0805 Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 202680
In Stock
  • 2,000 $0.0280
$0.0280 Buy Now
DISTI # SMC-C0805X7R100-106KNE
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 1437
RFQ
DISTI # C0805X7R100-106KNE
Venkel Ltd. Chip Capacitor, 0805, X7R, 10V, 10uF, �10% RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Reel 201150
Buy Now

CAD Models for C0805X7R100-106KNE by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0805X7R100-106KNE by VENKEL LTD

C0805X7R100-106KNE
VENKEL LTD
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Venkel
Capacitance
10 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.5 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. C0805X7R100-106KNE
    VENKEL LTD
    Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for C0805X7R100-106KNE

This table gives cross-reference parts and alternative options found for C0805X7R100-106KNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X7R100-106KNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0805X7R100-106KGU Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0805, VENKEL LTD C0805X7R100-106KNE vs C0805X7R100-106KGU
C0805X7R100-106KPB6P Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0805, VENKEL LTD C0805X7R100-106KNE vs C0805X7R100-106KPB6P
C0805X7R100-106KN6D Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD C0805X7R100-106KNE vs C0805X7R100-106KN6D
C0805X7R100-106KP6R Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0805, VENKEL LTD C0805X7R100-106KNE vs C0805X7R100-106KP6R
0805ZC106K4T2A Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP Kyocera AVX Components C0805X7R100-106KNE vs 0805ZC106K4T2A
C0805X7R100-106KGD Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0805, VENKEL LTD C0805X7R100-106KNE vs C0805X7R100-106KGD
C0805X7R100-106KG6P Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0805, VENKEL LTD C0805X7R100-106KNE vs C0805X7R100-106KG6P
CMC-010/106KX0805TF Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Tecate Group C0805X7R100-106KNE vs CMC-010/106KX0805TF
C0805X7R100-106KN6E Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD C0805X7R100-106KNE vs C0805X7R100-106KN6E
C0805X7R100-106KPBE Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, VENKEL LTD C0805X7R100-106KNE vs C0805X7R100-106KPBE

Related Parts for C0805X7R100-106KNE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805X7R100-106KNE by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805X7R100-106KNE by VENKEL LTD

  • Please alert me when C0805X7R100-106KNE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0805X7R100-106KNE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805X7R100-106KNE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0805X7R100-106KNE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805X7R100-106KNE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805X7R100-106KNE by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: