There are no models available for this part yet.
Overview of C0805X759D3HAC7210 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for C0805X759D3HAC7210 by KEMET Corporation
Part Data Attributes for C0805X759D3HAC7210 by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0000075 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.78 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
6.6667%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed Plastic, 13 Inch
|
Positive Tolerance
|
6.6667%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X8R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for C0805X759D3HAC7210
This table gives cross-reference parts and alternative options found for C0805X759D3HAC7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X759D3HAC7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C759D3HACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X759D3HAC7210 vs C0805C759D3HACAUTO |
C0805X759D3HAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X759D3HAC7210 vs C0805X759D3HAL |
C0805X759D3HALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X759D3HAC7210 vs C0805X759D3HALTU |
C0805X759D3HACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X759D3HAC7210 vs C0805X759D3HACAUTO |
C0805X759D3HAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X759D3HAC7210 vs C0805X759D3HAC |
C0805X759D3HACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X759D3HAC7210 vs C0805X759D3HACTU |
C0805C759D3HACTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.67% +Tol, 6.67% -Tol, X8R, 15% TC, 0.0000075uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805X759D3HAC7210 vs C0805C759D3HACTU |
C0805X759D3HACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X759D3HAC7210 vs C0805X759D3HACAUTO7210 |