There are no models available for this part yet.
Overview of C0805X622K3JAC by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for C0805X622K3JAC by KEMET Corporation
Part Data Attributes for C0805X622K3JAC by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0062 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.78 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
U2J
|
Temperature Coefficient
|
-750+/-120ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for C0805X622K3JAC
This table gives cross-reference parts and alternative options found for C0805X622K3JAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X622K3JAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C622K3JAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X622K3JAC vs C0805C622K3JAC |
C0805C622K3JAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X622K3JAC vs C0805C622K3JAC7210 |
C0805X622K3JAC7800 | Ceramic Capacitor, Ceramic | KEMET Corporation | C0805X622K3JAC vs C0805X622K3JAC7800 |
C0805X622K3JACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X622K3JAC vs C0805X622K3JACTU |
C0805X622K3JACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X622K3JAC vs C0805X622K3JACAUTO7210 |
C0805C622K3JACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X622K3JAC vs C0805C622K3JACAUTO |
C0805X622K3JAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X622K3JAC vs C0805X622K3JAC7210 |