Part Details for C0805X5R6R3226MNE by VENKEL LTD
Overview of C0805X5R6R3226MNE by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805X5R6R3226MNE
C0805X5R6R3226MNE CAD Models
C0805X5R6R3226MNE Part Data Attributes
|
C0805X5R6R3226MNE
VENKEL LTD
Buy Now
|
Compare Parts:
C0805X5R6R3226MNE
VENKEL LTD
CAPCER CHIPX7R AND REGULAR NPO 22UF 0805 X5R 6.3V 20% MARKED
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |