Part Details for C0805X5R500-393MSNP by VENKEL LTD
Overview of C0805X5R500-393MSNP by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805X5R500-393MSNP
C0805X5R500-393MSNP CAD Models
C0805X5R500-393MSNP Part Data Attributes
|
C0805X5R500-393MSNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0805X5R500-393MSNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.039uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.524 mm | |
JESD-609 Code | e3 | |
Length | 2.032 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for C0805X5R500-393MSNP
This table gives cross-reference parts and alternative options found for C0805X5R500-393MSNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X5R500-393MSNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X5R500-393MPBP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.039uF, 0805, | VENKEL LTD | C0805X5R500-393MSNP vs C0805X5R500-393MPBP |
C0805X5R500-393MPBR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.039uF, 0805, | VENKEL LTD | C0805X5R500-393MSNP vs C0805X5R500-393MPBR |
C0805X5R500-393MSNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.039uF, 0805, | VENKEL LTD | C0805X5R500-393MSNP vs C0805X5R500-393MSNE |
C0805X5R500-393MPB6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.039uF, 0805, | VENKEL LTD | C0805X5R500-393MSNP vs C0805X5R500-393MPB6P |
C0805X5R500-393MPB6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.039uF, 0805, | VENKEL LTD | C0805X5R500-393MSNP vs C0805X5R500-393MPB6D |
C0805X5R500-393MSN6E | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.039uF, 0805, | VENKEL LTD | C0805X5R500-393MSNP vs C0805X5R500-393MSN6E |
C0805X5R500-393MN6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.039uF, 0805, | VENKEL LTD | C0805X5R500-393MSNP vs C0805X5R500-393MN6R |
C0805X5R500-393MSNU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.039uF, 0805, | VENKEL LTD | C0805X5R500-393MSNP vs C0805X5R500-393MSNU |
C0805X5R500-393MSND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.039uF, 0805, | VENKEL LTD | C0805X5R500-393MSNP vs C0805X5R500-393MSND |
C0805X5R500-393MGD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.039uF, 0805, | VENKEL LTD | C0805X5R500-393MSNP vs C0805X5R500-393MGD |