Part Details for C0805X5R226J6R3NPE by Eyang Technology Development Co Ltd
Overview of C0805X5R226J6R3NPE by Eyang Technology Development Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805X5R226J6R3NPE
C0805X5R226J6R3NPE CAD Models
C0805X5R226J6R3NPE Part Data Attributes
|
C0805X5R226J6R3NPE
Eyang Technology Development Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C0805X5R226J6R3NPE
Eyang Technology Development Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EYANG TECHNOLOGY DEVELOPMENT CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Series | C(SIZE) | |
Size Code | 0805 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for C0805X5R226J6R3NPE
This table gives cross-reference parts and alternative options found for C0805X5R226J6R3NPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X5R226J6R3NPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X5R226J6R3NRE | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, | Eyang Technology Development Co Ltd | C0805X5R226J6R3NPE vs C0805X5R226J6R3NRE |
C0805X5R226J6R3NTY | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, | Eyang Technology Development Co Ltd | C0805X5R226J6R3NPE vs C0805X5R226J6R3NTY |
C0805X5R226J6R3NRY | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, | Eyang Technology Development Co Ltd | C0805X5R226J6R3NPE vs C0805X5R226J6R3NRY |
C0805X5R226J6R3NPY | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, | Eyang Technology Development Co Ltd | C0805X5R226J6R3NPE vs C0805X5R226J6R3NPY |