Part Details for C0805X472F5GEC by KEMET Corporation
Overview of C0805X472F5GEC by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805X472F5GEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0805X472F5GEC-ND
|
DigiKey | CAP CER 0805 4.7NF 50V C0G 1% Min Qty: 4000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4645 | Buy Now |
Part Details for C0805X472F5GEC
C0805X472F5GEC CAD Models
C0805X472F5GEC Part Data Attributes
|
C0805X472F5GEC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805X472F5GEC
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805X472F5GEC
This table gives cross-reference parts and alternative options found for C0805X472F5GEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X472F5GEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805COG472F500NTY | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 0805, | C0805X472F5GEC vs C0805COG472F500NTY |
C0805C472F5GECAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805X472F5GEC vs C0805C472F5GECAUTO |
C0805COG472F500NPE | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 0805, | C0805X472F5GEC vs C0805COG472F500NPE |
C0805COG472F500NRE | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.0047uF, 0805, | C0805X472F5GEC vs C0805COG472F500NRE |
C0805C472F5GEC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805X472F5GEC vs C0805C472F5GEC7210 |
C0805X472F5GECTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805X472F5GEC vs C0805X472F5GECTU |
GCM2195C1H472FA16D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | C0805X472F5GEC vs GCM2195C1H472FA16D |
C0805X472F5GECAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805X472F5GEC vs C0805X472F5GECAUTO |
C0805C472F5GECTU | KEMET Corporation | $0.5591 | Ceramic Capacitor, Ceramic, | C0805X472F5GEC vs C0805C472F5GECTU |
C0805X472F5GECAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805X472F5GEC vs C0805X472F5GECAUTO7210 |