Part Details for C0805X393M5RAL7040 by KEMET Corporation
Overview of C0805X393M5RAL7040 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805X393M5RAL7040
C0805X393M5RAL7040 CAD Models
C0805X393M5RAL7040 Part Data Attributes
|
C0805X393M5RAL7040
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805X393M5RAL7040
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
Length | 2.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805X393M5RAL7040
This table gives cross-reference parts and alternative options found for C0805X393M5RAL7040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X393M5RAL7040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805Y393M5RACTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805X393M5RAL7040 vs C0805Y393M5RACTM |
C0805T393M5RBC7215 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0805, | KEMET Corporation | C0805X393M5RAL7040 vs C0805T393M5RBC7215 |
SCM21B393MBNH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0805, | Surge Components Inc | C0805X393M5RAL7040 vs SCM21B393MBNH |
C0805Y393M5RAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X393M5RAL7040 vs C0805Y393M5RAL7215 |
C0805T393M5RCLTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805X393M5RAL7040 vs C0805T393M5RCLTM |
C0805S393M5RAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0805, | KEMET Corporation | C0805X393M5RAL7040 vs C0805S393M5RAC7800 |
C0805C393M5RAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | C0805X393M5RAL7040 vs C0805C393M5RAC |
C0805Y393M5RAC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X393M5RAL7040 vs C0805Y393M5RAC7215 |
C0805X393M5RAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X393M5RAL7040 vs C0805X393M5RAC7210 |
C0805Y393M5RAC7411 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.039uF, 0805, | KEMET Corporation | C0805X393M5RAL7040 vs C0805Y393M5RAC7411 |