There are no models available for this part yet.
Overview of C0805X309C3HALTU by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for C0805X309C3HALTU by KEMET Corporation
Part Data Attributes for C0805X309C3HALTU by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000003 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.78 mm
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
8.3333%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
8.3333%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X8R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for C0805X309C3HALTU
This table gives cross-reference parts and alternative options found for C0805X309C3HALTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X309C3HALTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X309C3HACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X309C3HALTU vs C0805X309C3HACAUTO7210 |
C0805X309C3HAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X309C3HALTU vs C0805X309C3HAL7210 |
C0805X309C3HAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X309C3HALTU vs C0805X309C3HAC |
C0805X309C3HAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X309C3HALTU vs C0805X309C3HAC7210 |
C0805X309C3HACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X309C3HALTU vs C0805X309C3HACTU |
C0805C309C3HACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X309C3HALTU vs C0805C309C3HACTU |
C0805X309C3HACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X309C3HALTU vs C0805X309C3HACAUTO |