Part Details for C0805X274K3NAL by KEMET Corporation
Overview of C0805X274K3NAL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805X274K3NAL
C0805X274K3NAL CAD Models
C0805X274K3NAL Part Data Attributes
|
C0805X274K3NAL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805X274K3NAL
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 0.27uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8L | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805X274K3NAL
This table gives cross-reference parts and alternative options found for C0805X274K3NAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X274K3NAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X274K3NALTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 0.27uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805X274K3NAL vs C0805X274K3NALTU |
C0805X274K3NACTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 0.27uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | C0805X274K3NAL vs C0805X274K3NACTU |
C0805C274K3NAL7215 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, 0.27uF, 0805, | KEMET Corporation | C0805X274K3NAL vs C0805C274K3NAL7215 |
C0805C274K3NACTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 0.27uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805X274K3NAL vs C0805C274K3NACTU |
C0805C274K3NAL7210 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, 0.27uF, 0805, | KEMET Corporation | C0805X274K3NAL vs C0805C274K3NAL7210 |
C0805X274K3NAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X274K3NAL vs C0805X274K3NAL7215 |
C0805C274K3NACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 0.27uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | C0805X274K3NAL vs C0805C274K3NACAUTO |
C0805C274K3NAC7215 | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, 0.27uF, 0805, | KEMET Corporation | C0805X274K3NAL vs C0805C274K3NAC7215 |
C0805C274K3NACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X274K3NAL vs C0805C274K3NACAUTO7210 |
C0805X274K3NAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X274K3NAL vs C0805X274K3NAL7210 |