Part Details for C0805X202D201TO by Holy Stone Enterprise Co Ltd
Overview of C0805X202D201TO by Holy Stone Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805X202D201TO
C0805X202D201TO CAD Models
C0805X202D201TO Part Data Attributes
|
C0805X202D201TO
Holy Stone Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C0805X202D201TO
Holy Stone Enterprise Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.025% +Tol, 0.025% -Tol, X7R, -/+15ppm/Cel TC, 0.002uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOLY STONE ENTERPRISE CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 0.025% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 0.025% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805X202D201TO
This table gives cross-reference parts and alternative options found for C0805X202D201TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X202D201TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X202D201T | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.025% +Tol, 0.025% -Tol, X7R, -/+15ppm/Cel TC, 0.002uF, 0805, | Holy Stone Enterprise Co Ltd | C0805X202D201TO vs C0805X202D201T |
C0805X202D201B | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.025% +Tol, 0.025% -Tol, X7R, -/+15ppm/Cel TC, 0.002uF, 0805, | Holy Stone Enterprise Co Ltd | C0805X202D201TO vs C0805X202D201B |
C0805X202D201TX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.025% +Tol, 0.025% -Tol, X7R, -/+15ppm/Cel TC, 0.002uF, 0805, | Holy Stone Enterprise Co Ltd | C0805X202D201TO vs C0805X202D201TX |
C0805X202D201BX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.025% +Tol, 0.025% -Tol, X7R, -/+15ppm/Cel TC, 0.002uF, 0805, | Holy Stone Enterprise Co Ltd | C0805X202D201TO vs C0805X202D201BX |