Part Details for C0805X139D5HAL by KEMET Corporation
Overview of C0805X139D5HAL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805X139D5HAL
C0805X139D5HAL CAD Models
C0805X139D5HAL Part Data Attributes
|
C0805X139D5HAL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805X139D5HAL
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 38.4615% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 38.4615% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X8R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn95Pb5) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805X139D5HAL
This table gives cross-reference parts and alternative options found for C0805X139D5HAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X139D5HAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X139D5HAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X139D5HAL vs C0805X139D5HAC7210 |
C0805X139D5HACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X139D5HAL vs C0805X139D5HACAUTO |
C0805X139D5HACTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X139D5HAL vs C0805X139D5HACTU |
C0805X139D5HAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X139D5HAL vs C0805X139D5HAC |
C0805X139D5HALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X139D5HAL vs C0805X139D5HALTU |
C0805C139D5HACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X139D5HAL vs C0805C139D5HACAUTO |
C0805C139D5HACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 38.46% +Tol, 38.46% -Tol, X8R, 15% TC, 0.0000013uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805X139D5HAL vs C0805C139D5HACTU |
C0805X139D5HACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X139D5HAL vs C0805X139D5HACAUTO7210 |