Part Details for C0805X110MBRALTU by KEMET Corporation
Overview of C0805X110MBRALTU by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805X110MBRALTU
C0805X110MBRALTU CAD Models
C0805X110MBRALTU Part Data Attributes
|
C0805X110MBRALTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805X110MBRALTU
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805X110MBRALTU
This table gives cross-reference parts and alternative options found for C0805X110MBRALTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X110MBRALTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805X110MBRACAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805X110MBRALTU vs C0805X110MBRACAUTO |
C0805C110MBRAL7025 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.000011uF, 0805, | C0805X110MBRALTU vs C0805C110MBRAL7025 |
C0805C110MBRALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000011uF, Surface Mount, 0805, CHIP | C0805X110MBRALTU vs C0805C110MBRALTM |
C0805X110MBRAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805X110MBRALTU vs C0805X110MBRAC7210 |
C0805C110MBRAC7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.000011uF, 0805, | C0805X110MBRALTU vs C0805C110MBRAC7800 |
C0805C110MBRAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000011uF, Surface Mount, 0805, CHIP, ROHS AND REACH COMPLIANT | C0805X110MBRALTU vs C0805C110MBRAC |
C0805C110MBRALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000011uF, Surface Mount, 0805, CHIP | C0805X110MBRALTU vs C0805C110MBRALTU |
C0805C110MBRAC3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.000011uF, 0805, | C0805X110MBRALTU vs C0805C110MBRAC3325 |
C0805X110MBRACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805X110MBRALTU vs C0805X110MBRACTM |
C0805X110MBRAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805X110MBRALTU vs C0805X110MBRAL |