Part Details for C0805X102GMGECAUTO by KEMET Corporation
Overview of C0805X102GMGECAUTO by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805X102GMGECAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0805X102GMGECAUTO-ND
|
DigiKey | CAP CER 0805 1NF 63V C0G 2% Min Qty: 4000 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0995 | Buy Now |
DISTI #
80-C0805X102GMGECAUT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 63V 1000pF C0G 0805 2% Flex AEC-Q200 RoHS: Compliant | 0 |
|
$0.0810 / $0.4200 | Order Now |
Part Details for C0805X102GMGECAUTO
C0805X102GMGECAUTO CAD Models
C0805X102GMGECAUTO Part Data Attributes
|
C0805X102GMGECAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805X102GMGECAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805X102GMGECAUTO
This table gives cross-reference parts and alternative options found for C0805X102GMGECAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X102GMGECAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805X102GMGECAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805X102GMGECAUTO vs C0805X102GMGECAUTO7210 |
C0805X102GMGEC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805X102GMGECAUTO vs C0805X102GMGEC7210 |
C0805C102GMGEC | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805X102GMGECAUTO vs C0805C102GMGEC |
C0805C102GMGECTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805X102GMGECAUTO vs C0805C102GMGECTU |
C0805X102GMGECTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805X102GMGECAUTO vs C0805X102GMGECTU |
C0805X102GMGEC | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805X102GMGECAUTO vs C0805X102GMGEC |
C0805C102GMGECAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805X102GMGECAUTO vs C0805C102GMGECAUTO7210 |