Part Details for C0805W223MCRALTU by KEMET Corporation
Overview of C0805W223MCRALTU by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805W223MCRALTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C0805W223MCRALTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V .022uF X7R 0805 20% RoHS: Not Compliant | 0 |
|
$0.1420 / $0.6400 | Order Now |
Part Details for C0805W223MCRALTU
C0805W223MCRALTU CAD Models
C0805W223MCRALTU Part Data Attributes
|
C0805W223MCRALTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805W223MCRALTU
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805W223MCRALTU
This table gives cross-reference parts and alternative options found for C0805W223MCRALTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805W223MCRALTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805C223MCRALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | C0805W223MCRALTU vs C0805C223MCRALTU |
C0805W223MCRACAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805W223MCRALTU vs C0805W223MCRACAUTO7210 |
C0805V223MCRAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805W223MCRALTU vs C0805V223MCRAC7210 |
C0805W223MCRALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805W223MCRALTU vs C0805W223MCRALTM |
C0805W223MCRAC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805W223MCRALTU vs C0805W223MCRAC7215 |
C0805C223MCRACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, ROHS AND REACH COMPLIANT | C0805W223MCRALTU vs C0805C223MCRACTU |
0805F5000223MXQS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | C0805W223MCRALTU vs 0805F5000223MXQS02A5 |
0805H5000223MXBS02A | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | C0805W223MCRALTU vs 0805H5000223MXBS02A |
CS0805MPX7RBBB223 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, | C0805W223MCRALTU vs CS0805MPX7RBBB223 |
C0805X223MCRAL7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | C0805W223MCRALTU vs C0805X223MCRAL7800 |