-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC9581
|
Newark | Cap, 0.012Μf, 630V, 10%, X7R, 0805, Capacitance:12000Pf, Voltage Rating:630V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Arcshield™ W Series Ft-Cap, Rohs Compliant: Yes |Kemet C0805W123KBRACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2060 / $0.4720 | Buy Now |
DISTI #
86AC3627
|
Newark | .012Uf 630V Rohs Compliant: Yes |Kemet C0805W123KBRACTU RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1530 / $0.2040 | Buy Now |
DISTI #
399-C0805W123KBRACTUTR-ND
|
DigiKey | CAP CER 0805 ARCSHIELD Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1867 | Buy Now |
DISTI #
80-C0805W123KBRACTU
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V .012uF X7R 0805 10% RoHS: Compliant | 0 |
|
$0.1510 / $0.6700 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805W123KBRACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805W123KBRACTU
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 0.15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805W123KBRACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805W123KBRACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0805Y6300123KXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | C0805W123KBRACTU vs 0805Y6300123KXR |
C0805V123KBRALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805W123KBRACTU vs C0805V123KBRALTU |
C0805X123KBRACTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | C0805W123KBRACTU vs C0805X123KBRACTM |
C0805V123KBRAC3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805W123KBRACTU vs C0805V123KBRAC3325 |
C0805C123KBRACAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805W123KBRACTU vs C0805C123KBRACAUTO |
C0805X123KBRAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | C0805W123KBRACTU vs C0805X123KBRAC |
C0805W123KBRALTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805W123KBRACTU vs C0805W123KBRALTU |
C0805X123KBRAC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805W123KBRACTU vs C0805X123KBRAC7215 |
C0805W123KBRACAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805W123KBRACTU vs C0805W123KBRACAUTO7210 |
C0805W123KBRAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805W123KBRACTU vs C0805W123KBRAL |