Part Details for C0805T562K5RAC3325 by KEMET Corporation
Overview of C0805T562K5RAC3325 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805T562K5RAC3325
C0805T562K5RAC3325 CAD Models
C0805T562K5RAC3325 Part Data Attributes
|
C0805T562K5RAC3325
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805T562K5RAC3325
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.2 mm |
Alternate Parts for C0805T562K5RAC3325
This table gives cross-reference parts and alternative options found for C0805T562K5RAC3325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805T562K5RAC3325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805S562K5RALTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0056uF, 0805 | KEMET Corporation | C0805T562K5RAC3325 vs C0805S562K5RALTM |
TYC0805B562KGT | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0056uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | C0805T562K5RAC3325 vs TYC0805B562KGT |
C0805S562K5RAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805T562K5RAC3325 vs C0805S562K5RAL7215 |
C0805C562K5RAL7215 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0805, | KEMET Corporation | C0805T562K5RAC3325 vs C0805C562K5RAL7215 |
C0805Y562K5RAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805T562K5RAC3325 vs C0805Y562K5RAL7210 |
C0805T562K5RCC7013 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0805, | KEMET Corporation | C0805T562K5RAC3325 vs C0805T562K5RCC7013 |
C0805C562K5RALTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.0056uF, 0805 | KEMET Corporation | C0805T562K5RAC3325 vs C0805C562K5RALTU |
C0805Y562K5RAC3325 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0056uF, 0805, | KEMET Corporation | C0805T562K5RAC3325 vs C0805Y562K5RAC3325 |
G311P838ACX562K2R1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805T562K5RAC3325 vs G311P838ACX562K2R1 |
C0805S562K5RACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805T562K5RAC3325 vs C0805S562K5RACAUTO7411 |