Part Details for C0805T333K3GALTM by KEMET Corporation
Overview of C0805T333K3GALTM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805T333K3GALTM
C0805T333K3GALTM CAD Models
C0805T333K3GALTM Part Data Attributes
|
C0805T333K3GALTM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805T333K3GALTM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805T333K3GALTM
This table gives cross-reference parts and alternative options found for C0805T333K3GALTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805T333K3GALTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X333K3GACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805T333K3GALTM vs C0805X333K3GACAUTO7210 |
C0805X333K3GALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 0805, | KEMET Corporation | C0805T333K3GALTM vs C0805X333K3GALAUTO |
C0805X333K3GEC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805T333K3GALTM vs C0805X333K3GEC7210 |
0805F0250333KCT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805T333K3GALTM vs 0805F0250333KCT |
C0805C333K3GECAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805T333K3GALTM vs C0805C333K3GECAUTO |
C0805T333K3GCL7210 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.033uF, 0805, | KEMET Corporation | C0805T333K3GALTM vs C0805T333K3GCL7210 |
0805F0250333KCR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805T333K3GALTM vs 0805F0250333KCR |
C0805X333K3GACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805T333K3GALTM vs C0805X333K3GACAUTO |
0805H0250333KCT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805T333K3GALTM vs 0805H0250333KCT |
C0805C333K3GAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.033uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805T333K3GALTM vs C0805C333K3GAC |