Part Details for C0805T202J3GAC7867 by KEMET Corporation
Overview of C0805T202J3GAC7867 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805T202J3GAC7867
C0805T202J3GAC7867 CAD Models
C0805T202J3GAC7867 Part Data Attributes
|
C0805T202J3GAC7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805T202J3GAC7867
KEMET Corporation
Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.2 mm |
Alternate Parts for C0805T202J3GAC7867
This table gives cross-reference parts and alternative options found for C0805T202J3GAC7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805T202J3GAC7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X202J3GACTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.002uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805T202J3GAC7867 vs C0805X202J3GACTU |
C0805T202J3GCCTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 0805, | KEMET Corporation | C0805T202J3GAC7867 vs C0805T202J3GCCTM |
C0805T202J3GCL7215 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 0805, | KEMET Corporation | C0805T202J3GAC7867 vs C0805T202J3GCL7215 |
C0805T202J3GBC3325 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 0805, | KEMET Corporation | C0805T202J3GAC7867 vs C0805T202J3GBC3325 |
C0805C202J3GAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805T202J3GAC7867 vs C0805C202J3GAL7210 |
C0805T202J3GBC7040 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 0805, | KEMET Corporation | C0805T202J3GAC7867 vs C0805T202J3GBC7040 |
C0805T202J3GAC7411 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 0805, | KEMET Corporation | C0805T202J3GAC7867 vs C0805T202J3GAC7411 |
C0805X202J3GAL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 0805, | KEMET Corporation | C0805T202J3GAC7867 vs C0805X202J3GAL |
C0805T202J3GAC7040 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 0805, | KEMET Corporation | C0805T202J3GAC7867 vs C0805T202J3GAC7040 |
C0805T202J3GBL7411 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.002uF, 0805, | KEMET Corporation | C0805T202J3GAC7867 vs C0805T202J3GBL7411 |