Part Details for C0805T125K9RBL7210 by KEMET Corporation
Overview of C0805T125K9RBL7210 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805T125K9RBL7210
C0805T125K9RBL7210 CAD Models
C0805T125K9RBL7210 Part Data Attributes
|
C0805T125K9RBL7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805T125K9RBL7210
KEMET Corporation
Ceramic Capacitor, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805T125K9RBL7210
This table gives cross-reference parts and alternative options found for C0805T125K9RBL7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805T125K9RBL7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805T125K9RALTM | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805T125K9RBL7210 vs C0805T125K9RALTM |
C0805X125K9RAL7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805T125K9RBL7210 vs C0805X125K9RAL7215 |
C0805X125K9RAC7867 | Ceramic Capacitor, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 0805, | KEMET Corporation | C0805T125K9RBL7210 vs C0805X125K9RAC7867 |
C0805T125K9RCC7800 | Ceramic Capacitor, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 0805, | KEMET Corporation | C0805T125K9RBL7210 vs C0805T125K9RCC7800 |
C0805T125K9RCL7210 | Ceramic Capacitor, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 0805, | KEMET Corporation | C0805T125K9RBL7210 vs C0805T125K9RCL7210 |
C0805C125K9RALTM | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 0805, | KEMET Corporation | C0805T125K9RBL7210 vs C0805C125K9RALTM |
C0805T125K9RCL7800 | Ceramic Capacitor, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 0805, | KEMET Corporation | C0805T125K9RBL7210 vs C0805T125K9RCL7800 |
C0805T125K9RCC3325 | Ceramic Capacitor, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 0805, | KEMET Corporation | C0805T125K9RBL7210 vs C0805T125K9RCC3325 |
C0805X125K9RACTM | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | C0805T125K9RBL7210 vs C0805X125K9RACTM |
C0805T125K9RAC7025 | Ceramic Capacitor, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 0805, | KEMET Corporation | C0805T125K9RBL7210 vs C0805T125K9RAC7025 |