Datasheets
C0805T105M3RBL by: KEMET Corporation

Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP

Part Details for C0805T105M3RBL by KEMET Corporation

Overview of C0805T105M3RBL by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Part Details for C0805T105M3RBL

C0805T105M3RBL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C0805T105M3RBL Part Data Attributes

C0805T105M3RBL KEMET Corporation
Buy Now Datasheet
Compare Parts:
C0805T105M3RBL KEMET Corporation Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 0805
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 1 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.25 mm
JESD-609 Code e0
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method BULK
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for C0805T105M3RBL

This table gives cross-reference parts and alternative options found for C0805T105M3RBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805T105M3RBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CM21X7R105M25AT Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT KYOCERA Corporation C0805T105M3RBL vs CM21X7R105M25AT
0805F0250105MXB Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP Knowles Capacitors C0805T105M3RBL vs 0805F0250105MXB
CM21X7R105M25AT CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 1 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT KYOCERA Crystal Device Corporation C0805T105M3RBL vs CM21X7R105M25AT
C0805T105M3RBC7210 Ceramic Capacitor, Ceramic, KEMET Corporation C0805T105M3RBL vs C0805T105M3RBC7210
C0805T105M3RAC7210 Ceramic Capacitor, Ceramic, KEMET Corporation C0805T105M3RBL vs C0805T105M3RAC7210
C0805T105M3RCL7215 Ceramic Capacitor, Ceramic, KEMET Corporation C0805T105M3RBL vs C0805T105M3RCL7215
C0805T105M3RALTU Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP KEMET Corporation C0805T105M3RBL vs C0805T105M3RALTU
CM21X7R105M25AN Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, KYOCERA Corporation C0805T105M3RBL vs CM21X7R105M25AN
C0805X105M3RAC7215 Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, KEMET Corporation C0805T105M3RBL vs C0805X105M3RAC7215
C0805C105M3RALTU Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, KEMET Corporation C0805T105M3RBL vs C0805C105M3RALTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805T105M3RBL by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805T105M3RBL by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0805T105M3RBL would you like to use for your alert(s)?
  • Please alert me when C0805T105M3RBL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0805T105M3RBL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805T105M3RBL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0805T105M3RBL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805T105M3RBL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805T105M3RBL by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: