Part Details for C0805T101J2GAL3325 by KEMET Corporation
Overview of C0805T101J2GAL3325 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805T101J2GAL3325
C0805T101J2GAL3325 CAD Models
C0805T101J2GAL3325 Part Data Attributes
|
C0805T101J2GAL3325
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805T101J2GAL3325
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.2 mm |
Alternate Parts for C0805T101J2GAL3325
This table gives cross-reference parts and alternative options found for C0805T101J2GAL3325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805T101J2GAL3325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805C101J2GAL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805T101J2GAL3325 vs C0805C101J2GAL7210 |
C0805T101J2GALTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, | C0805T101J2GAL3325 vs C0805T101J2GALTM |
C0805C101J2GACAUTO | KEMET Corporation | $0.0561 | Capacitor, Ceramic, Chip, General Purpose, 100pF, 200V, ±5%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, Bulk | C0805T101J2GAL3325 vs C0805C101J2GACAUTO |
C0805T101J2GACTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, | C0805T101J2GAL3325 vs C0805T101J2GACTU |
C0805X101J2GACTU | KEMET Corporation | $0.1540 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | C0805T101J2GAL3325 vs C0805X101J2GACTU |
MT21N101J201CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805T101J2GAL3325 vs MT21N101J201CT |
C0805X101J2GAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | C0805T101J2GAL3325 vs C0805X101J2GAC |
C0805T101J2GCCTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, | C0805T101J2GAL3325 vs C0805T101J2GCCTM |
C0805T101J2GCL7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0805, | C0805T101J2GAL3325 vs C0805T101J2GCL7215 |
C0805X101J2GAL7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805T101J2GAL3325 vs C0805X101J2GAL7210 |