Part Details for C0805S472K1RAC by KEMET Corporation
Overview of C0805S472K1RAC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805S472K1RAC
C0805S472K1RAC CAD Models
C0805S472K1RAC Part Data Attributes
|
C0805S472K1RAC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805S472K1RAC
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805S472K1RAC
This table gives cross-reference parts and alternative options found for C0805S472K1RAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805S472K1RAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X472K1RAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805S472K1RAC vs C0805X472K1RAC |
MG21B472K101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | C0805S472K1RAC vs MG21B472K101CT |
C0805T472K1RAC7013 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | KEMET Corporation | C0805S472K1RAC vs C0805T472K1RAC7013 |
C0805Y472K1RAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805S472K1RAC vs C0805Y472K1RAL7210 |
C0805T472K1RCL7411 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | KEMET Corporation | C0805S472K1RAC vs C0805T472K1RCL7411 |
C0805X472K1RECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805S472K1RAC vs C0805X472K1RECTU |
C0805X472K1RACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805S472K1RAC vs C0805X472K1RACAUTO7210 |
C0805X472K1RAL7013 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | KEMET Corporation | C0805S472K1RAC vs C0805X472K1RAL7013 |
C0805Y472K1RAC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805S472K1RAC vs C0805Y472K1RAC7215 |
C0805C472K1RAC | Capacitor, Ceramic, Chip, General Purpose, 4700pF, 100V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | C0805S472K1RAC vs C0805C472K1RAC |