Part Details for C0805P181J1XSC7246 by KEMET Corporation
Overview of C0805P181J1XSC7246 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805P181J1XSC7246
C0805P181J1XSC7246 CAD Models
C0805P181J1XSC7246 Part Data Attributes
|
C0805P181J1XSC7246
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805P181J1XSC7246
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.00018uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.98 mm | |
Length | 2.03 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for C0805P181J1XSC7246
This table gives cross-reference parts and alternative options found for C0805P181J1XSC7246. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805P181J1XSC7246, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR01BX181BJYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BX, 15% TC, 0.00018uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805P181J1XSC7246 vs CDR01BX181BJYR |
C0805P181J1XPC7189 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.00018uF, 0805, | KEMET Corporation | C0805P181J1XSC7246 vs C0805P181J1XPC7189 |
C0805P181J1XRH | Cap,Ceramic,180pF,100VDC,5% -Tol,5% +Tol,BX TC Code,-15,15% TC,0805 Case | KEMET Corporation | C0805P181J1XSC7246 vs C0805P181J1XRH |
C0805P181J1XMC7189 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.00018uF, 0805, | KEMET Corporation | C0805P181J1XSC7246 vs C0805P181J1XMC7189 |
C0805P181J1XPH7246 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.00018uF, 0805, | KEMET Corporation | C0805P181J1XSC7246 vs C0805P181J1XPH7246 |
C0805P181J1XSH7246 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.00018uF, 0805, | KEMET Corporation | C0805P181J1XSC7246 vs C0805P181J1XSH7246 |
C0805P181J1XPC7246 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.00018uF, 0805, | KEMET Corporation | C0805P181J1XSC7246 vs C0805P181J1XPC7246 |
C0805P181J1XSC7189 | Cap,Ceramic,180pF,100VDC,5% -Tol,5% +Tol,BX TC Code,-15,15% TC,0805 Case | KEMET Corporation | C0805P181J1XSC7246 vs C0805P181J1XSC7189 |
CDR01BX181BJUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BX, 15% TC, 0.00018uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805P181J1XSC7246 vs CDR01BX181BJUR |
C0805P181J1XSH7189 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.00018uF, 0805, | KEMET Corporation | C0805P181J1XSC7246 vs C0805P181J1XSH7189 |