Part Details for C0805P150K1GMH by KEMET Corporation
Overview of C0805P150K1GMH by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805P150K1GMH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99B6067
|
Newark | 15.0Pf 100V |Kemet C0805P150K1GMH RoHS: Not Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7240 | Buy Now |
Part Details for C0805P150K1GMH
C0805P150K1GMH CAD Models
C0805P150K1GMH Part Data Attributes
|
C0805P150K1GMH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805P150K1GMH
KEMET Corporation
Cap,Ceramic,15pF,100VDC,10% -Tol,10% +Tol,C0G TC Code,-30,30ppm TC,0805 Case
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.98 mm | |
JESD-609 Code | e0 | |
Length | 2.03 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for C0805P150K1GMH
This table gives cross-reference parts and alternative options found for C0805P150K1GMH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805P150K1GMH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805P150K1GRL7246 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0805, | KEMET Corporation | C0805P150K1GMH vs C0805P150K1GRL7246 |
C0805P150K1GPH7189 | Cap,Ceramic,15pF,100VDC,10% -Tol,10% +Tol,C0G TC Code,-30,30ppm TC,0805 Case | KEMET Corporation | C0805P150K1GMH vs C0805P150K1GPH7189 |
C0805P150K1GPL7189 | Cap,Ceramic,15pF,100VDC,10% -Tol,10% +Tol,C0G TC Code,-30,30ppm TC,0805 Case | KEMET Corporation | C0805P150K1GMH vs C0805P150K1GPL7189 |
C0805P150K1GRH | Cap,Ceramic,15pF,100VDC,10% -Tol,10% +Tol,C0G TC Code,-30,30ppm TC,0805 Case | KEMET Corporation | C0805P150K1GMH vs C0805P150K1GRH |
LD051U150KAB9A | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0805, | Kyocera AVX Components | C0805P150K1GMH vs LD051U150KAB9A |
C0805P150K1GRC7246 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0805, | KEMET Corporation | C0805P150K1GMH vs C0805P150K1GRC7246 |
LD051U150KAB2A | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0805, | Kyocera AVX Components | C0805P150K1GMH vs LD051U150KAB2A |
C0805P150K1GPC7246 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0805, | KEMET Corporation | C0805P150K1GMH vs C0805P150K1GPC7246 |
C0805P150K1GSH7246 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0805, | KEMET Corporation | C0805P150K1GMH vs C0805P150K1GSH7246 |
C0805P150K1GMH7189 | Cap,Ceramic,15pF,100VDC,10% -Tol,10% +Tol,C0G TC Code,-30,30ppm TC,0805 Case | KEMET Corporation | C0805P150K1GMH vs C0805P150K1GMH7189 |