Datasheets
C0805P150J1GSC by: KEMET Corporation

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP

Part Details for C0805P150J1GSC by KEMET Corporation

Overview of C0805P150J1GSC by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Transportation and Logistics Telecommunications Automotive

Price & Stock for C0805P150J1GSC

Part # Distributor Description Stock Price Buy
DISTI # CDR01BP150BJYS
Avnet Americas Cap Ceramic 15pF 100V C0G 5% SMD 0805 (0.001%FR) 125?C Bulk - Bulk (Alt: CDR01BP150BJYS) RoHS: Not Compliant Min Qty: 253 Package Multiple: 1 Container: Bulk 0
RFQ

Part Details for C0805P150J1GSC

C0805P150J1GSC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C0805P150J1GSC Part Data Attributes

C0805P150J1GSC KEMET Corporation
Buy Now Datasheet
Compare Parts:
C0805P150J1GSC KEMET Corporation Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 0805
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.000015 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.98 mm
JESD-609 Code e3
Length 2.03 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method BULK
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 100 V
Reference Standard MIL-PRF-55681
Size Code 0805
Surface Mount YES
Temperature Characteristics Code BP
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 1.27 mm

Alternate Parts for C0805P150J1GSC

This table gives cross-reference parts and alternative options found for C0805P150J1GSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805P150J1GSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CDR01BP150BJSR Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP KEMET Corporation C0805P150J1GSC vs CDR01BP150BJSR
C0805P150J1GRC Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP KEMET Corporation C0805P150J1GSC vs C0805P150J1GRC
C0805P150J1GMC Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP KEMET Corporation C0805P150J1GSC vs C0805P150J1GMC
CDR01BP150BJSS Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP KEMET Corporation C0805P150J1GSC vs CDR01BP150BJSS
C0805P150J1GSL Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP KEMET Corporation C0805P150J1GSC vs C0805P150J1GSL
CDR01BP150BJSM Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP KEMET Corporation C0805P150J1GSC vs CDR01BP150BJSM
CDR01BP150BJSP Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP KEMET Corporation C0805P150J1GSC vs CDR01BP150BJSP
CDR01BP150BJWP Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP KEMET Corporation C0805P150J1GSC vs CDR01BP150BJWP
C0805P150J1GRL Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP KEMET Corporation C0805P150J1GSC vs C0805P150J1GRL
C0805P150J1GPL Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP KEMET Corporation C0805P150J1GSC vs C0805P150J1GPL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805P150J1GSC by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805P150J1GSC by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0805P150J1GSC would you like to use for your alert(s)?
  • Please alert me when C0805P150J1GSC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0805P150J1GSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805P150J1GSC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0805P150J1GSC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805P150J1GSC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805P150J1GSC by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: