-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-C0805N331F1GSL-ND
|
DigiKey | Ceramic Capacitor, Multilayer, C Min Qty: 40 Container: Bulk MARKETPLACE PRODUCT |
300 In Stock |
|
$1.8500 / $1.8900 | Buy Now |
DISTI #
CDR31BP331BFUS
|
Avnet Americas | Cap Ceramic 330pF 100V C0G 1% SMD 0805 (0.001%FR) 125?C Bulk - Bulk (Alt: CDR31BP331BFUS) RoHS: Not Compliant Min Qty: 53 Package Multiple: 1 Lead time: 56 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2956 / $2.4094 | Buy Now |
|
Onlinecomponents.com | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, Bp, 30Ppm/Cel Tc, 0.00033Uf, RoHS: Compliant |
300 Partner Stock |
|
$1.6600 / $1.8000 | Buy Now |
DISTI #
65692505
|
Verical | Cap Ceramic 330pF 100V BP 1% Pad SMD 0805 (0.001%FR) 125°C Bulk RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 | Americas - 300 |
|
$1.7400 / $1.7800 | Buy Now |
DISTI #
CDR31BP331BFWS
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 330PF 100V 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 75 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.6900 / $1.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805N331F1GSL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805N331F1GSL
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 49 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805N331F1GSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805N331F1GSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR31BP331BFWSAB | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP | C0805N331F1GSL vs CDR31BP331BFWSAB |
CDR31BP331BFZSAT | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP | C0805N331F1GSL vs CDR31BP331BFZSAT |
C0805N331F1GRC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP | C0805N331F1GSL vs C0805N331F1GRC |
CDR31BP331BFZS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00033uF, 0805, | C0805N331F1GSL vs CDR31BP331BFZS |
C0805N331F1GRL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP | C0805N331F1GSL vs C0805N331F1GRL |
CDR31BP331BFSP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP | C0805N331F1GSL vs CDR31BP331BFSP |
CDR31BP331BFZR | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.00033uF, 0805, | C0805N331F1GSL vs CDR31BP331BFZR |
CDR31BP331BFWPAR | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP | C0805N331F1GSL vs CDR31BP331BFWPAR |
CDR31BP331BFWR | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805, CHIP | C0805N331F1GSL vs CDR31BP331BFWR |
C0805N331F1GSH | KEMET Corporation | Check for Price | Cap,Ceramic,330pF,100VDC,1% -Tol,1% +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,0805 Case | C0805N331F1GSL vs C0805N331F1GSH |