Part Details for C0805N209C1GPL by KEMET Corporation
Overview of C0805N209C1GPL by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805N209C1GPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR31BP2R0BCUP
|
Avnet Americas | Cap Ceramic 2pF 100V C0G 0.25pF SMD 0805 (0.1%FR) 125?C Bulk - Custom Tape W/Leader (Alt: CDR31BP2R0BCUP) RoHS: Not Compliant Min Qty: 264 Package Multiple: 264 Container: Tape w/Leader | 0 |
|
RFQ |
Part Details for C0805N209C1GPL
C0805N209C1GPL CAD Models
C0805N209C1GPL Part Data Attributes
|
C0805N209C1GPL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805N209C1GPL
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 12.5% +Tol, 12.5% -Tol, BP, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 12.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 12.5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805N209C1GPL
This table gives cross-reference parts and alternative options found for C0805N209C1GPL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805N209C1GPL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP2R0BCURAP | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000002 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | C0805N209C1GPL vs CDR31BP2R0BCURAP |
CDR31BP2R0BCZM | Ceramic Capacitor, Ceramic, 100V, 12.5% +Tol, 12.5% -Tol, BP, -/+30ppm/Cel TC, 0.000002uF, 0805, | Kyocera AVX Components | C0805N209C1GPL vs CDR31BP2R0BCZM |
CDR31BP2R0BCMM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 12.5% +Tol, 12.5% -Tol, BP, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805N209C1GPL vs CDR31BP2R0BCMM |
CDR31BP2R0BCWP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 12.5% +Tol, 12.5% -Tol, BP, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805N209C1GPL vs CDR31BP2R0BCWP |
CDR31BP2R0BCMR | Ceramic Capacitor, Ceramic, 100V, 12.5% +Tol, 12.5% -Tol, BP, -/+30ppm/Cel TC, 0.000002uF, 0805, | Presidio Components Inc | C0805N209C1GPL vs CDR31BP2R0BCMR |
C0805N209C1GMC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 12.5% +Tol, 12.5% -Tol, BP, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805N209C1GPL vs C0805N209C1GMC |
CDR31BP2R0BCYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 12.5% +Tol, 12.5% -Tol, BP, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805N209C1GPL vs CDR31BP2R0BCYM |
C0805N209C1GML | Ceramic Capacitor, Multilayer, Ceramic, 100V, 12.5% +Tol, 12.5% -Tol, BP, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805N209C1GPL vs C0805N209C1GML |
CDR31BP2R0BCSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 12.5% +Tol, 12.5% -Tol, BP, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805N209C1GPL vs CDR31BP2R0BCSS |
CDR31BP2R0BCZRAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.000002 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | C0805N209C1GPL vs CDR31BP2R0BCZRAB |