Part Details for C0805N159B1GMH by KEMET Corporation
Overview of C0805N159B1GMH by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805N159B1GMH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99B4831
|
Newark | 1.50Pf 100V |Kemet C0805N159B1GMH RoHS: Not Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 | Buy Now |
DISTI #
CDR31BP1R5BBSM
|
Avnet Americas | Cap Ceramic 1.5pF 100V C0G 0.1pF SMD 0805 (1%FR) 125?C Bulk - Bulk (Alt: CDR31BP1R5BBSM) RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for C0805N159B1GMH
C0805N159B1GMH CAD Models
C0805N159B1GMH Part Data Attributes
|
C0805N159B1GMH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805N159B1GMH
KEMET Corporation
Cap,Ceramic,1.5pF,100VDC,.1pF -Tol,.1pF +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,0805 Case
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 49 Weeks | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.67% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 6.67% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805N159B1GMH
This table gives cross-reference parts and alternative options found for C0805N159B1GMH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805N159B1GMH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR31BP1R5BBUM | Ceramic Capacitor, Ceramic, 100V, 6.6667% +Tol, 6.6667% -Tol, BP, -/+30ppm/Cel TC, 0.0000015uF, 0805, | Presidio Components Inc | C0805N159B1GMH vs CDR31BP1R5BBUM |
CDR31BP1R5BBUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.67% +Tol, 6.67% -Tol, BP, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805N159B1GMH vs CDR31BP1R5BBUP |
CDR31BP1R5BBWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.67% +Tol, 6.67% -Tol, BP, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805N159B1GMH vs CDR31BP1R5BBWM |
CDR31BP1R5BBSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.67% +Tol, 6.67% -Tol, BP, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805N159B1GMH vs CDR31BP1R5BBSP |
CDR31BP1R5BBZR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.67% +Tol, 6.67% -Tol, BP, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805N159B1GMH vs CDR31BP1R5BBZR |
CDR31BP1R5BBSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.67% +Tol, 6.67% -Tol, BP, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805N159B1GMH vs CDR31BP1R5BBSS |
CDR31BP1R5BBUP | Ceramic Capacitor, Ceramic, 100V, 6.6667% +Tol, 6.6667% -Tol, BP, -/+30ppm/Cel TC, 0.0000015uF, 0805, | Presidio Components Inc | C0805N159B1GMH vs CDR31BP1R5BBUP |
CDR31BP1R5BBZP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.67% +Tol, 6.67% -Tol, BP, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805N159B1GMH vs CDR31BP1R5BBZP |
CDR31BP1R5BBWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.67% +Tol, 6.67% -Tol, BP, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805N159B1GMH vs CDR31BP1R5BBWM |
C0805N159B1GSH | Cap,Ceramic,1.5pF,100VDC,.1pF -Tol,.1pF +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,0805 Case | KEMET Corporation | C0805N159B1GMH vs C0805N159B1GSH |