C0805N102K1XPH7189
KEMET Corporation
Description: Cap,Ceramic,1nF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,0805 Case

Overview of C0805N102K1XPH7189 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0805N102K1XPH7189 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # CDR31BX102BKSP-T&R
Avnet Abacus Multilayer Ceramic Capacitor, 1000 pF, 100 V, � 10%, BX, 0805 [2012 Metric] - Tape and Reel (Alt: CDR31BX102BKSP-T&R) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 47 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for C0805N102K1XPH7189 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0805N102K1XPH7189 by KEMET Corporation

C0805N102K1XPH7189
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0805
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Samacsys Manufacturer
KEMET
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.3 mm
JESD-609 Code
e0
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
MIL-PRF-55681
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
BX
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. C0805N102K1XPH7189
    KEMET Corporation
    Cap,Ceramic,1nF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,0805 Case
    VS

Alternate Parts for C0805N102K1XPH7189

This table gives cross-reference parts and alternative options found for C0805N102K1XPH7189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805N102K1XPH7189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR31BX102BKUMAC Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP Vishay Intertechnologies C0805N102K1XPH7189 vs CDR31BX102BKUMAC
CDR31BX102BKYRAR CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.001 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE Vishay Vitramon C0805N102K1XPH7189 vs CDR31BX102BKYRAR
CDR31BX102BKMSAB CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.001 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE Vishay Vitramon C0805N102K1XPH7189 vs CDR31BX102BKMSAB
CDR31BX102BKYMAB CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.001 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE Vishay Vitramon C0805N102K1XPH7189 vs CDR31BX102BKYMAB
C0805N102K1XMC7189 Cap,Ceramic,1nF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,0805 Case KEMET Corporation C0805N102K1XPH7189 vs C0805N102K1XMC7189
C0805N102K1XRC7189 Cap,Ceramic,1nF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,0805 Case KEMET Corporation C0805N102K1XPH7189 vs C0805N102K1XRC7189
CDR31BX102BKYPAP CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.001 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE Vishay Vitramon C0805N102K1XPH7189 vs CDR31BX102BKYPAP
CDR31BX102BKZR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 0805, CHIP KEMET Corporation C0805N102K1XPH7189 vs CDR31BX102BKZR
CDR31BX102BKTP Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.001uF, 0805, Kyocera AVX Components C0805N102K1XPH7189 vs CDR31BX102BKTP
C0805N102K1XMC7246 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.001uF, 0805, KEMET Corporation C0805N102K1XPH7189 vs C0805N102K1XMC7246

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805N102K1XPH7189 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805N102K1XPH7189 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0805N102K1XPH7189 would you like to use for your alert(s)?
  • Please alert me when C0805N102K1XPH7189 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0805N102K1XPH7189 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805N102K1XPH7189 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0805N102K1XPH7189 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805N102K1XPH7189.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805N102K1XPH7189 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: