Datasheets
C0805HQN251-8R2JGE by: VENKEL LTD

Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Part Details for C0805HQN251-8R2JGE by VENKEL LTD

Overview of C0805HQN251-8R2JGE by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Audio and Video Systems Transportation and Logistics Energy and Power Systems Renewable Energy Automotive Robotics and Drones

Part Details for C0805HQN251-8R2JGE

C0805HQN251-8R2JGE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

C0805HQN251-8R2JGE Part Data Attributes

C0805HQN251-8R2JGE VENKEL LTD
Buy Now Datasheet
Compare Parts:
C0805HQN251-8R2JGE VENKEL LTD Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VENKEL LTD
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0000082 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.27 mm
JESD-609 Code e4
Length 2.03 mm
Manufacturer Series C0805
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TAPE, EMBOSSED
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 250 V
Series HQN
Size Code 0805
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.27 mm

Alternate Parts for C0805HQN251-8R2JGE

This table gives cross-reference parts and alternative options found for C0805HQN251-8R2JGE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805HQN251-8R2JGE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
600F8R2JT250T Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP Kyocera AVX Components C0805HQN251-8R2JGE vs 600F8R2JT250T
C0805HQN251-8R2JGP Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD C0805HQN251-8R2JGE vs C0805HQN251-8R2JGP
UQCFVA8R2JAT2A Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kyocera AVX Components C0805HQN251-8R2JGE vs UQCFVA8R2JAT2A
UQCFVA8R2JAC2A Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kyocera AVX Components C0805HQN251-8R2JGE vs UQCFVA8R2JAC2A
600F8R2JT250XT4K Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP Kyocera AVX Components C0805HQN251-8R2JGE vs 600F8R2JT250XT4K
C0805HQN251-8R2JG6E Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD C0805HQN251-8R2JGE vs C0805HQN251-8R2JG6E
C0805HQN251-8R2JG6P Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD C0805HQN251-8R2JGE vs C0805HQN251-8R2JG6P
C0805HQN251-8R2JN6P Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD C0805HQN251-8R2JGE vs C0805HQN251-8R2JN6P
600F8R2JW250XT Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP Kyocera AVX Components C0805HQN251-8R2JGE vs 600F8R2JW250XT
600F8R2JT250TV Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0805, CHIP Kyocera AVX Components C0805HQN251-8R2JGE vs 600F8R2JT250TV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805HQN251-8R2JGE by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805HQN251-8R2JGE by VENKEL LTD

Select Manufacturer
Which Manufacturer of C0805HQN251-8R2JGE would you like to use for your alert(s)?
  • Please alert me when C0805HQN251-8R2JGE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0805HQN251-8R2JGE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805HQN251-8R2JGE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0805HQN251-8R2JGE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805HQN251-8R2JGE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805HQN251-8R2JGE by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: