Part Details for C0805HQN201-1R2CNP by VENKEL LTD
Overview of C0805HQN201-1R2CNP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805HQN201-1R2CNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0805HQN201-1R2CNP
|
Venkel Ltd. | High-Q NP0 Chip Capacitor, 0805, HQN, 200V, 1.2pF, �0.25pF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0805HQN201-1R2CNP
C0805HQN201-1R2CNP CAD Models
C0805HQN201-1R2CNP Part Data Attributes
|
C0805HQN201-1R2CNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0805HQN201-1R2CNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20.8333% +Tol, 20.8333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20.8333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20.8333% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805HQN201-1R2CNP
This table gives cross-reference parts and alternative options found for C0805HQN201-1R2CNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805HQN201-1R2CNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AU052A1R2CA74A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0805, | Kyocera AVX Components | C0805HQN201-1R2CNP vs AU052A1R2CA74A |
08052A1R2CA14A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20.8333% +Tol, 20.8333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805HQN201-1R2CNP vs 08052A1R2CA14A |
CL21C1R2CDNO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0805, | Samsung Electro-Mechanics | C0805HQN201-1R2CNP vs CL21C1R2CDNO |
CL21C1R2CDNB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0805, | Samsung Electro-Mechanics | C0805HQN201-1R2CNP vs CL21C1R2CDNB |
08052A1R2CAT2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C0805HQN201-1R2CNP vs 08052A1R2CAT2A |
LD052A1R2CAB9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805HQN201-1R2CNP vs LD052A1R2CAB9A |
08052A1R2CAT7A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | C0805HQN201-1R2CNP vs 08052A1R2CAT7A |
CL21C1R2CDNC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0805, | Samsung Electro-Mechanics | C0805HQN201-1R2CNP vs CL21C1R2CDNC |
CL21C1R2CDNP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0805, | Samsung Electro-Mechanics | C0805HQN201-1R2CNP vs CL21C1R2CDNP |
CL21C1R2CDNF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0805, | Samsung Electro-Mechanics | C0805HQN201-1R2CNP vs CL21C1R2CDNF |