Part Details for C0805HQN101-9R1DNP by VENKEL LTD
Overview of C0805HQN101-9R1DNP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805HQN101-9R1DNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0805HQN101-9R1DNP
|
Venkel Ltd. | High-Q NP0 Chip Capacitor, 0805, HQN, 100V, 9.1pF, �0.5pF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0805HQN101-9R1DNP
C0805HQN101-9R1DNP CAD Models
C0805HQN101-9R1DNP Part Data Attributes
|
C0805HQN101-9R1DNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0805HQN101-9R1DNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.49% +Tol, 5.49% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000091 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.4945% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5.4945% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805HQN101-9R1DNP
This table gives cross-reference parts and alternative options found for C0805HQN101-9R1DNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805HQN101-9R1DNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GQM2195C2A9R1DB01D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.49% +Tol, 5.49% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0805HQN101-9R1DNP vs GQM2195C2A9R1DB01D |
GRM2195C2A9R1DD01D | CERAMIC, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0805HQN101-9R1DNP vs GRM2195C2A9R1DD01D |
GRM2195C2A9R1DD01J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.49% +Tol, 5.49% -Tol, C0G, 30ppm/Cel TC, 0.0000091uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0805HQN101-9R1DNP vs GRM2195C2A9R1DD01J |
RF21N9R1D101CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0805HQN101-9R1DNP vs RF21N9R1D101CG |
GRM2195C2A9R1DZ01J | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000091uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0805HQN101-9R1DNP vs GRM2195C2A9R1DZ01J |
RF21N9R1D101CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0805HQN101-9R1DNP vs RF21N9R1D101CT |