Part Details for C0805H752G5GALT050 by KEMET Corporation
Overview of C0805H752G5GALT050 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0805H752G5GALT050
C0805H752G5GALT050 CAD Models
C0805H752G5GALT050 Part Data Attributes
|
C0805H752G5GALT050
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805H752G5GALT050
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0075uF, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn95Pb5) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805H752G5GALT050
This table gives cross-reference parts and alternative options found for C0805H752G5GALT050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805H752G5GALT050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805H752G5GAFT100 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H752G5GALT050 vs C0805H752G5GAFT100 |
C0805H752G5GAC7867 | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0075uF, 0805, | KEMET Corporation | C0805H752G5GALT050 vs C0805H752G5GAC7867 |
C0805H752G5GAE7130 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H752G5GALT050 vs C0805H752G5GAE7130 |
C0805H752G5GALT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H752G5GALT050 vs C0805H752G5GALT1K0 |
C0805H752G5GAC7013 | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0075uF, 0805, | KEMET Corporation | C0805H752G5GALT050 vs C0805H752G5GAC7013 |
C0805H752G5GAL7867 | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0075uF, 0805, | KEMET Corporation | C0805H752G5GALT050 vs C0805H752G5GAL7867 |
C0805H752G5GAL7292 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H752G5GALT050 vs C0805H752G5GAL7292 |
C0805H752G5GAFT050 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805H752G5GALT050 vs C0805H752G5GAFT050 |
C0805H752G5GAL7013 | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0075uF, 0805, | KEMET Corporation | C0805H752G5GALT050 vs C0805H752G5GAL7013 |
C0805H752G5GACT500 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0075uF, 0805, | KEMET Corporation | C0805H752G5GALT050 vs C0805H752G5GACT500 |